The UTC-510DP-ATB0E features a dual-core Intel Atom E3825 processor operating at 1.33GHz with 1MB of data cache. It supports various operating systems, including Android, Linux, and Windows, and has 1GB of DDR3L system memory, expandable to 8GB via a single SODIMM socket. The board includes a single VGA port and one SATA port, as well as a single gigabit Ethernet port. It is designed for use in panel PCs and HMIs, and is suitable for applications in computing and embedded systems.
Checking distributor stock and pricing after the page loads.
| Processor Family | Atom |
| Processor Type | Intel |
| Processor Number | E3825 |
| Operating Systems | Android 4.4.2|Linux Ubuntu 14.04|Win 7E|Win 8E |
| Processor Cores | Dual Core |
| Processor Speed | 1.33GHz |
| Data Cache Size | 1MB |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Controller Type | Gigabit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |