
The UTC-520-R2E is a computing module with a dual core Intel Atom processor operating at 1.66GHz. It features 1M data cache and supports up to 2GB of DDR2 system memory via a 200-pin SODIMM socket. The module is compatible with various operating systems including Win CE 6.0, WES 7, Win 7, Win XP, and Win XPE. It has one VGA port, one SATA port, and two Ethernet ports.
Advantech UTC-520-R2E technical specifications.
| Product Depth (mm) | 40 |
| Product Length (mm) | 516 |
| Product Height (mm) | 312.5 |
| Product Weight (g) | 6000 |
| Processor Family | Atom |
| Processor Type | Intel |
| Processor Number | D510 |
| Operating Systems | Win CE 6.0|WES 7|Win 7|Win XP|Win XPE |
| Processor Cores | Dual Core |
| Processor Speed | 1.66GHz |
| Data Cache Size | 1MB |
| System Memory Type | DDR2 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 200 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech UTC-520-R2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.