
The UTC-520-RE is a dual-core Atom processor-based panel PC with a 1.66GHz clock speed and up to 2GB of DDR2 system memory. It features one VGA and one SATA port, as well as two Ethernet ports for networking. The system supports various operating systems, including Win CE 6.0, WES 7, Win 7, Win XP, and Win XPE. The panel PC measures 516mm in length, 312.5mm in height, and 40mm in depth, with a weight of 6000 grams.
Advantech UTC-520-RE technical specifications.
| Product Depth (mm) | 40 |
| Product Length (mm) | 516 |
| Product Height (mm) | 312.5 |
| Product Weight (g) | 6000 |
| Processor Family | Atom |
| Processor Type | Intel |
| Processor Number | D510 |
| Operating Systems | Win CE 6.0|WES 7|Win 7|Win XP|Win XPE |
| Processor Cores | Dual Core |
| Processor Speed | 1.66GHz |
| Data Cache Size | 1MB |
| System Memory Type | DDR2 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 200 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech UTC-520-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.