Advantech UTC-520-RXPE0E technical specifications.
| Product Depth (mm) | 40 |
| Product Length (mm) | 516 |
| Product Height (mm) | 312.5 |
| Product Weight (g) | 6000 |
| Processor Family | Atom |
| Processor Type | Intel |
| Processor Number | D510 |
| Operating Systems | Win CE 6.0|WES 7|Win 7|Win XP|Win XPE |
| Processor Cores | Dual Core |
| Processor Speed | 1.66GHz |
| Data Cache Size | 1MB |
| System Memory Type | DDR2 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 200 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| PS/2 | 0 |
| VGA | 1 |
| SATA | 1 |
| PATA | 0 |
| Number of Ethernet Ports | 2 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech UTC-520-RXPE0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.