Box PCs Intel AMI 16Mb Flash DDR3L 1x 204 Pin SODIMM Socket 8GB
Checking distributor stock and pricing after the page loads.
Advantech UTX-3115SA4P-S6A2E technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | WES 7|WES 8|Win 7|Win 8|Wind River IDP2.0/3.1 OS |
| Processor Number | E3826 |
| Processor Cores | Dual Core |
| Processor Speed | 1.46GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 3 |
| Ethernet Controller Type | Gigabit |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 1920x1080P@HDMI|1920x1080P@Micro HDMI|2560x1600@VGAPixels |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | SSD |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |