The WOP-2070T-N2AE is a 7inch LCD panel display with a resolution of 800x480 pixels and a density of 128MB. It features a water-resistant and dust-tight design with an IP66 rating. The display is suitable for panel mounting and supports multiple interfaces, including RS-232, USB, Ethernet, and RS-422.
Advantech WOP-2070T-N2AE technical specifications.
| Density | 128MB |
| Display Type | LCD |
| Interface | RS-232, USB, Ethernet, RS-422 |
| Mount | Panel |
| Ratings | IP66, Water Resistant, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Series | WOP |
| Size | 7inch |
| RoHS | Compliant |
No datasheet is available for this part.