10.4-inch TFT LCD tablet PC featuring a 1GHz VIA Eden processor and VIA CX700M chipset. Supports 1GB SODIMM system memory, offering 2 USB ports and 1 Ethernet port with 10/100/1000Mbps speeds. Storage options include 2.5-inch HDD and CompactFlash with PATA interface, supporting up to 80GB HDD or 16GB CompactFlash. Includes IEEE 802.11a/b/g wireless, Bluetooth v2.0, and optional GPS, running on Win XPE.
Sign in to ask questions about the Advantech X10E-B1D1C7-2E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech X10E-B1D1C7-2E00 technical specifications.
| Product Depth (mm) | 42 |
| Product Length (mm) | 310 |
| Product Height (mm) | 236 |
| Processor Type | VIA |
| Processor Family | Eden |
| Operating Systems | Win XPE |
| Processor Speed | 1GHz |
| Chipset Type | VIA CX700M |
| System Memory Maximum Size | 1GB |
| Number of System Memory | 1 |
| System Memory Socket Type | SODIMM |
| USB | 2 |
| Number of Ethernet Ports | 1 |
| Display Size | 10.4in |
| Display Type | TFT LCD |
| Display Resolution | 1024x768Pixels |
| Storage Drive Form Factor | 2.5in@HDD |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Type | CompactFlash|HDD |
| Storage Drive Maximum Capacity | 80G@HDD|16G@CompactFlashB |
| Storage Drive Interface Type | PATA |
| Wireless Local Area Network | IEEE 802.11a/b/g |
| Wireless Personal Area Network | Bluetooth v2.0 Class 2+EDR |
| Wireless Wide Area Network | GPS(Optional) |
| Audio Codec | Realtek ALC262 |
| Cage Code | SU748 |
| HTS Code | 8471300100 |
| Schedule B | 8471300100 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech X10E-B1D1C7-2E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.