
AE&T A101 technical specifications.
| Length | 680mm |
| Material | PE |
| Series | Amortiflex® |
| Size | 110mm |
| Thickness | 14mm |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for AE&T A101 to view detailed technical specifications.
No datasheet is available for this part.
