
AE&T CG42NOFOAM technical specifications.
| Color | Yellow |
| Depth | 100mm |
| Height | 1070mm |
| Material | Plastic |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for AE&T CG42NOFOAM to view detailed technical specifications.
No datasheet is available for this part.
