
AE & T Black & Yellow Column Protector, 1070mm x 35cm.
Checking distributor stock and pricing after the page loads.
AE&T CS1442-4S technical specifications.
| Color | Black, Yellow |
| Diameter | 35cm |
| Height | 107cm |
| Width | 35cm |
| RoHS | Compliant |
No datasheet is available for this part.
