
T105 Red 32 Tone Electronic Sounder 12/24/48V ac/dc, 105dB at 1 Metre
Checking distributor stock and pricing after the page loads.
AE&T T10512-24-48VCC technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 48V |
| Ratings | IP55 |
| Series | T105 |
| RoHS | Compliant |
No datasheet is available for this part.
