
T110 Red 32 Tone Electronic Sounder, 230 V ac, 110dB at 1 Metre
Checking distributor stock and pricing after the page loads.
AE&T T110230VCA technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| Series | T110 |
| RoHS | Not Compliant |
No datasheet is available for this part.
