
AE&T TL100230VCAORANGE technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Series | TL100 |
| RoHS | Compliant |
Download the complete datasheet for AE&T TL100230VCAORANGE to view detailed technical specifications.
No datasheet is available for this part.
