
Red 3 Tone Electronic Sounder, 36 80 V ac, 106dB at 1 Metre
Checking distributor stock and pricing after the page loads.
AE&T YOTEL5 technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 80V |
| Ratings | IP55 |
| RoHS | Compliant |
No datasheet is available for this part.
