
Yotelflash Sounder Beacon, Orange Xenon, 30 80 V ac
Checking distributor stock and pricing after the page loads.
AE&T YOTELFLASH5ORANGE technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 80V |
| Series | Yotelflash |
| RoHS | Compliant |
No datasheet is available for this part.
