Vibration isolation bushing made from ISODAMP™ C-1002 highly damped thermoplastic material. Designed to reduce noise, vibration, and shock in mechanical assemblies. The bushing has a 1/2 inch inside diameter and is typically used for decoupling components from their support structures.
Aearo B-434-1 technical specifications.
| Material | ISODAMP™ C-1002 Thermoplastic |
| Inside Diameter | 0.500in |
| Outside Diameter | 1.065in |
| Overall Thickness | 0.260in |
| Length Below Head | 0.065in |
| RoHS | Compliant |
Download the complete datasheet for Aearo B-434-1 to view detailed technical specifications.
No datasheet is available for this part.