The B-532-1 is a vibration isolation grommet manufactured from C-1002 ISODAMP™ thermoplastic material. It is designed to provide high-loss vibration damping and shock protection in high-performance energy control applications. This style of grommet features a specific shank diameter and height designed to fit into standardized mounting holes while isolating the internal screw or hardware from the mounting panel.
Aearo B-532-1 technical specifications.
| Material | C-1002 |
| Outer Diameter | 25.78mm |
| Inner Diameter | 8.13mm |
| Isolator Height | 6.60mm |
| Shank Diameter | 15.75mm |
| Shank Height | 1.57mm |
| Color | Blue |
| RoHS | Compliant |
Download the complete datasheet for Aearo B-532-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.