The G-410-1 is a blue, symmetric, internally ribbed isolation grommet manufactured from C-1002 material. It is designed to provide vibration isolation and noise damping in mechanical assemblies by decoupling components from the mounting surface.
Aearo G-410-1 technical specifications.
| Plate Hole Diameter | 6.35mm |
| Plate Thickness | 1.45mm |
| Inside Diameter | 4.01mm |
| Outside Diameter | 9.63mm |
| Height | 5.84mm |
| Material Grade | C-1002 |
| Color | Blue |
| Type | Symmetric, Internally Ribbed |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Aearo G-410-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.