G-411-1 is a vibration isolation screw grommet manufactured from ISODAMP thermoplastic. It is designed to be mounted into a 9.53mm (3/8") hole in a 1.6mm thick plate to provide noise and vibration damping for mechanical assemblies.
Aearo G-411-1 technical specifications.
| Inside Diameter | 4.78mm |
| Outside Diameter | 14.3mm |
| Plate Thickness | 1.6mm |
| Plate Hole Diameter | 9.53mm |
| Height | 8.2mm |
| Material | ISODAMP C-1002 |
| Calculated Weight | 0.77g |
| RoHS | Compliant |
Download the complete datasheet for Aearo G-411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.