The MB-100-UC04-H is a round vibration dampening standoff from the ISOLOSS™ HD series. Manufactured from stable synthetic rubber, it features a #4-40 threaded screw size and is designed to provide isolation between boards with a height of 0.320 inches (8.13mm). It is black in color and designed for high stability and reliability in mechanical fastening applications.
Aearo MB-100-UC04-H technical specifications.
| Between Board Height | 0.320inches |
| Outside Diameter | 0.275inches |
| Overall Length | 0.520inches |
| Screw/Thread Size | #4-40 |
| Material | Synthetic Rubber |
| Features | Vibration Dampening |
| Gender | Male, Blank |
| Threaded/Unthreaded | Threaded |
| Rohs Status | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
| Htsus | 7318.19.0000 |
Download the complete datasheet for Aearo MB-100-UC04-H to view detailed technical specifications.
No datasheet is available for this part.