The MF-100-UC04-H is a vibration-dampening round standoff from the ISOLOSS™ HD series. Made from highly stable synthetic rubber, it is designed to control unwanted energy, noise, and vibration in electronic and mechanical assemblies. It features a #4-40 internal thread and provides a board-to-board height of 8.13mm (0.320 inches).
Aearo MF-100-UC04-H technical specifications.
| Between Board Height | 8.13mm |
| Thread Size | #4-40 |
| Material | Synthetic Rubber |
| Outside Diameter | 6.99mm |
| Features | Vibration Dampening |
| Type | Threaded Round Standoff |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Aearo MF-100-UC04-H to view detailed technical specifications.
No datasheet is available for this part.