The SB-4114 is a high-performance vibration isolation spacer made from ISOLOSS™ SL polyurethane. This material is designed to combine the characteristics of a high-quality elastomer with energy-absorption properties. It provides excellent vibration isolation, shock protection, and noise reduction in mechanical assemblies. The component is typically used as a bolt spacer or isolation mount where damping and durability are required across a wide temperature range.
Aearo SB-4114 technical specifications.
| Material | ISOLOSS™ SL Polyurethane |
| Hardness | 40-65 (Material Dependent)Shore A |
| Tensile Strength | 1100psi |
| Tear Strength | 125lbf/in |
| Ultimate Elongation | 400% |
| RoHS | Compliant |
| Flammability Rating | UL 94 HB |
Download the complete datasheet for Aearo SB-4114 to view detailed technical specifications.
No datasheet is available for this part.