AEL Crystals 4065 technical specifications.
| Frequency | 32.768kHz |
| Frequency Stability | 200ppm |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals 4065 to view detailed technical specifications.
No datasheet is available for this part.