The F0603SB1500V032T-PB resistor from AEM features a 0603 package and is rated for 1.5A of current and 32V of DC voltage. It has a height of 0.8mm, length of 1.6mm, and width of 0.8mm, making it suitable for surface mount applications. The resistor is available in quantities of 4000 and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
AEM F0603SB1500V032T-PB technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.5A |
| Height | 0.8mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | F0603SB |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.