The F0603SB2000V032T-PB diode from AEM is a surface mount device with a 32V DC rated voltage and 2A current rating. It has a compact 0603 package with dimensions of 0.8mm height, 0.8mm width, and 1.6mm length. The diode is available in quantities of 4000 per reel, packaged in tape and reel format. It is suitable for use in a variety of applications within its specified operating conditions.
Checking distributor stock and pricing after the page loads.
AEM F0603SB2000V032T-PB technical specifications.
| Package/Case | 0603 |
| Current Rating | 2A |
| Height | 0.8mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | F0603SB |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.