
Surface Mount Fuses 0603 3.0A 32V TIN/LEAD
Checking distributor stock and pricing after the page loads.
AEM F0603SB3000V032T-PB technical specifications.
| Body Material | Ceramic |
| Package/Case | 0603 |
| Current Rating | 3A |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 31mR |
| Series | F0603SB |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
