AEM F0603SB4000V032T-PB technical specifications.
| Package/Case | 0603 |
| Current Rating | 4A |
| Height | 0.8mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | F0603SB |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for AEM F0603SB4000V032T-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.