The F0603SB4500V032T-PB resistor from AEM features a 0603 package with a surface mount configuration. It has a maximum current rating of 4.5A and a maximum DC voltage rating of 32V. The resistor measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. It is available in quantities of 4000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
AEM F0603SB4500V032T-PB technical specifications.
| Package/Case | 0603 |
| Current Rating | 4.5A |
| Height | 0.8mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | F0603SB |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.