
This surface mount resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 4000 and packaged in tape and reel. The resistor has a current rating of 5A and a DC rated voltage of 32V. It measures 0.8mm in height and width, and 1.6mm in length.
AEM F0603SB5000V032T-PB technical specifications.
| Package/Case | 0603 |
| Current Rating | 5A |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 13mR |
| Series | F0603SB |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for AEM F0603SB5000V032T-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
