AEM F1206SB1500V063T-PB technical specifications.
| Current Rating | 1.5A |
| Height | 0.97mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | F1206SB |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for AEM F1206SB1500V063T-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.