The F1206SB2000V063T-PB diode from AEM features a current rating of 2A and a DC rated voltage of 63V. It is available in a surface mount package with a height of 0.97mm and a width of 1.6mm. The diode is packaged in tape and reel with 3000 units per package. It is suitable for use in a variety of applications requiring high current and voltage handling.
Checking distributor stock and pricing after the page loads.
AEM F1206SB2000V063T-PB technical specifications.
| Current Rating | 2A |
| Height | 0.97mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | F1206SB |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.