
The F1206SB2500V032T-PB diode is a surface mount device with a current rating of 2.5A and a DC rated voltage of 32V. It has a package quantity of 3000 pieces and is packaged in tape and reel format. The diode measures 0.97mm in height, 1.6mm in width, and 3.2mm in length. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
AEM F1206SB2500V032T-PB technical specifications.
| Current Rating | 2.5A |
| Height | 0.97mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | F1206SB |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.