Surface Mount Fuses 1206 4.0A 32V TIN/LEAD
Checking distributor stock and pricing after the page loads.
AEM F1206SB4000V032T-PB technical specifications.
| Current Rating | 4A |
| Height | 0.97mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | F1206SB |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.