Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AEM F1206SB5500V024T-PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEM F1206SB5500V024T-PB technical specifications.
| Current Rating | 5.5A |
| Height | 0.97mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | F1206SB |
| DC Rated Voltage | 24V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for AEM F1206SB5500V024T-PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.