This surface mount diode has a current rating of 7A and a DC rated voltage of 24V. It measures 0.97mm in height and 1.6mm in width, with a length of 3.2mm. The diode is available in quantities of 3000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
AEM F1206SB7000V024T-PB technical specifications.
| Current Rating | 7A |
| Height | 0.97mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | F1206SB |
| DC Rated Voltage | 24V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.