The HRB1206S500P3.00FT resistor is a surface-mount device with a 1206 package case, measuring 1.1mm in height and 3.2mm in length. It has an impedance of 50 ohms and a resistance of 50 ohms. The resistor can handle a maximum DC current of 3 amps and operates within a temperature range of -55°C to 125°C. It is not RoHS compliant.
Sign in to ask questions about the AEM HRB1206S500P3.00FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEM HRB1206S500P3.00FT technical specifications.
| Package/Case | 1206 |
| Height | 1.1mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for AEM HRB1206S500P3.00FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.