Surface Mount Fuses 72V 3.0A SMT
AEM P700L-72-3.0 technical specifications.
| Current Rating | 3A |
| Height | 0.16inch |
| Length | 0.33inch |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | P700L |
| DC Rated Voltage | 72V |
| Width | 0.235inch |
| RoHS | Not Compliant |
Download the complete datasheet for AEM P700L-72-3.0 to view detailed technical specifications.
No datasheet is available for this part.