Surface Mount Fuses 24V 4A .0184 OHMS
AEM SM1206-24-4.0 technical specifications.
| Current Rating | 4A |
| Height | 0.06inch |
| Length | 0.126inch |
| Mount | Surface Mount |
| Series | SM1206 |
| DC Rated Voltage | 24V |
| Width | 0.062inch |
| RoHS | Compliant |
No datasheet is available for this part.