Surface Mount Fuses 32V 0.75A .198 OHMS
AEM SM1206-32-3/4(EM) technical specifications.
| Current Rating | 750mA |
| Height | 0.06inch |
| Length | 0.126inch |
| Mount | Surface Mount |
| Series | SM1206 |
| DC Rated Voltage | 32V |
| Width | 0.062inch |
| RoHS | Not Compliant |
No datasheet is available for this part.