
ANALOG MEGOHMMETER, 1000V, 5000MOHM; Insulation Tester Type:Analogue Megohmmeter; Insulation Testing Voltage:250V, 500V, 1kV; Insulation Testing Resistance:1Mohm to 5Gohm; Operating Temperature Min:-; Operating Temperature Max:- ;RoHS Compliant: NA
Sign in to ask questions about the Aemc 1250N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aemc 1250N technical specifications.
| Resistance | 1000000R |
| Weight | 1.5kg |
| RoHS | Not Compliant |
Download the complete datasheet for Aemc 1250N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
