
CABLE TESTER, SINGLE ENDED, 100 OHM; Tester Type:Single Ended; Resistance:100ohm; External Height:165mm; External Width:90mm; External Depth:37mm; Product Range:-; Accuracy: 1%; Receiver Range Open Mode:11700ft ;RoHS Compliant: NA
Aemc CA7026 technical specifications.
| Package/Case | 100 |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Aemc CA7026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
