This 15-pin circular connector features a crimp termination method and a straight body orientation. It is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 850VDC or 600VAC. The connector is rated for operation over a temperature range of -55°C to 175°C, making it suitable for use in a variety of environments. The jam nut mounting style provides a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |