This circular connector features 18 SKT/RCP contacts, crimp termination, and a straight body orientation. It is designed for use in applications requiring high voltage ratings, with a maximum operating voltage of 850VDC or 600VAC. The connector is rated for use in environments with operating temperatures ranging from -55°C to 175°C. It is suitable for applications where a jam nut mounting method is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |