Aero-Electric Connector's AE774W14-19PY is a 19-contact circular connector with PIN gender, featuring crimp termination and a straight body orientation. It is designed for use in applications where a jam nut mounting method is required. The connector operates over a temperature range of -55 to 175°C and is rated for use with a maximum voltage of 850VDC or 600VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |