The AE774W14-5S is a 5-contact circular connector with a SKT contact gender and RCP gender, featuring crimp termination and a straight body orientation. It is designed for use in applications where a jam nut mounting is required. The connector is rated for operation between -55°C and 175°C and can withstand a maximum voltage of 1275VDC or 1000VAC. This connector is part of the general category of circular connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |