The AE774W14-9P is a 9-contact circular connector with a crimp termination method and straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum operating voltage of 850VDC or 600VAC. The connector is rated for use in temperatures ranging from -55 to 175°C. It features a jam nut mounting style and a PIN contact gender. The connector is suitable for use in a variety of applications, including those that require a high level of electrical isolation and reliability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |