The AE774W16-8S circular connector features 8 SKT/RCP contacts with crimp termination, suitable for operating temperatures between -55°C and 175°C. It is designed for mounting using a jam nut and is rated for a maximum voltage of 1275VDC or 1000VAC. This connector is part of the Aero-Electric Connector product line.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |