The AE774W16-8SY is an 8-contact circular connector with SKT contact gender and RCP gender, suitable for crimp termination. It features a straight body orientation and jam nut mounting. The connector operates within a temperature range of -55°C to 175°C and has a maximum voltage rating of 1275VDC or 1000VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |