The AE774W20-16PY is a 16-contact circular connector with a maximum voltage rating of 1275VDC or 1000VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications where temperatures range from -55°C to 175°C. It is suitable for use in a variety of industries and applications due to its general-purpose design.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |