The AE774W20-24PW is a 24-contact circular connector with PIN gender, designed for crimp termination and jam nut mounting. It features a straight body orientation and a maximum operating temperature range of -55°C to 175°C. The connector has a maximum voltage rating of 850VDC or 600VAC and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |